Yageo Group RT1206DRE071KL

Fixed Resistor, Thin Film, 0.25W, 1000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT1206DRE071KL.

Newark

Datasheet10 pages3 years ago

Inventory History

3 month trend:
+20.76%

CAD Models

Download Yageo Group RT1206DRE071KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupRE1206DRE071KL
Chip Resistor Precision Grade Thick Film 1206 1kOhm 0.5% Paper T/R
Res Thick Film 1206 1K Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRT1206DRD071KL
250mW Thin Film Resistor 200V ±0.5% ±25ppm/℃ 1kΩ 1206 Chip Resistor - Surface Mount ROHS
Yageo GroupRT1206FRE071KL
Fixed Resistor, Thin Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
PanasonicERJ8ENF1001V
Res Thick Film 1206 1K Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ8GEYJ102V
Res Thick Film 1206 1K Ohm 5% 1/4W ±200ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Yageo Group RT1206DRE071KL provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 1000ohm, 200V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR RT 0.122Lx0.063W 3.10mmx1.60mm 0.25W 1/4W 1kOhm ±50ppm/C
Thin Film Resistors - SMD 1K OHM .5% 50PPM 1/4W
Res, 1K, 0.5%, 0.25W, Thin Film, 1206; Resistance:1Kohm; Resistance Tolerance:± 0.5%; Power Rating:250Mw; Resistor Case/Package:1206 [3216 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT1206DRE071KL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.