Yageo Group RT1206BRD0740R2L

High Precision-High Stability Chip Resistor Thin Film 1206 40.2Ohm 0.1% Paper T/R
$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT1206BRD0740R2L.

IHS

Datasheet10 pages3 years ago

Upverter

CAD Models

Download Yageo Group RT1206BRD0740R2L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.132
$ 0.187
Stock
26,648
31,182
Authorized Distributors
3
6
Resistance
40.2 Ω
40.2 Ω
Case/Package
1206
1206
Tolerance
0.1 %
0.1 %
Power Rating
250 mW
250 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP6-1614971-3
Fixed Resistor, Thin Film, 0.125W, 39.2ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
PanasonicERJ-8ENF40R2V
Res Thick Film 1206 40.2 Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 40.2 Ohm 1% 1/4W ±100ppm/°C Molded SMD Paper T/R
Yageo GroupRC1206FR-0740R2L
250mW Thick Film Resistors 200V ±100ppm/℃ ±1% 40.2Ω 1206 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.25W, 40.2ohm, 200V, 1% +/-Tol, Surface Mount, 1206
Res Thick Film 1206 40.2 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RT1206BRD0740R2L provided by its distributors.

High Precision-High Stability Chip Resistor Thin Film 1206 40.2Ohm 0.1% Paper T/R
Fixed Resistor, Thin Film, 0.25W, 40.2ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
1206 (3216Metric) FIXED RESISTOR RT 0.122Lx0.063W 3.10mmx1.60mm 0.25W 1/4W 40.2Ohm ±25ppm/C
RES SMD 40.2 OHM 0.1% 1/8W 1206
SMD Resistor 1206 40.2Ω ±0.1% 250mW ±25ppm/℃

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.