Yageo Group RT0805FRE13470RL

Fixed Resistor, Thin Film, 0.125W, 470ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0805FRE13470RL.

Farnell

Datasheet10 pages3 years ago

Inventory History

3 month trend:
-0.19%

Alternate Parts

Price @ 1000
$ 0.013
$ 0.013
Stock
1,399,930
1,904,357
Authorized Distributors
6
6
Resistance
470 Ω
470 Ω
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
125 mW
125 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Yageo Group RT0805FRE13470RL provided by its distributors.

Fixed Resistor, Thin Film, 0.125W, 470ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
FIXED RESISTOR 0805 Chip Resistor 1% 50ppm/C 470Ohm
RES 470 OHM 1% 1/8W 0805
SURFACE MOUNT RESISTORS;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.