What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group RT0805FRE101KL

Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805

$ 0.014
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0805FRE101KL.

Newark

Datasheet10 pages3 years ago

Inventory History

3 month trend:
-71.79%

CAD Models

Download Yageo Group RT0805FRE101KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.014
$ 0.014
$ 0.014
Stock
206,665
1,455,605
1,455,605
Authorized Distributors
6
6
6
Resistance
1 kΩ
1 kΩ
1 kΩ
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-11
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

PanasonicERJ6ENF1001V
Res Thick Film 0805 1K Ohm 1% 1/8W ±100ppm/°C Molded SMD Punched Carrier T/R
Resistor Thick Film 0805 1k Ohm 1% 1/8 Watt ±100ppm °C Surface Mount Paper Tape On Plastic Reel
125mW Thick Film Resistors 150V ±1% ±100ppm/℃ 1kΩ 0805 Chip Resistor - Surface Mount ROHS
TE Connectivity1623131-1
Res Thick Film 0805 1K Ohm 1% 1/8W ±100ppm/C Molded SMD
Yageo GroupRC0805FR-071KL
Res General Purpose Thick Film 0805 1k Ohm 1% 1/8W ±100ppm/°C 0805 T/R
TE Connectivity1623131-1
Res Thick Film 0805 1K Ohm 1% 1/8W ±100ppm/C Molded SMD

Descriptions

Descriptions of Yageo Group RT0805FRE101KL provided by its distributors.

Fixed Resistor, Thin Film, 0.125W, 1000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805
Thin Film Resistors - SMD 1K ohm 1% 50 ppm Thin Film
Resistor, 1K, 1%, 0.125W, THIN FILM, 0805;
1KΩ ±1% 125mW ±50ppm/℃ 0805 SMD mount 2mm*1.25mm*600μm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.