Yageo Group RT0805DRE071K47L

High Precision-High Stability Chip Resistor Thin Film 0805 1.47kOhm 0.5% Paper T/R
$ 0.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0805DRE071K47L.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago
Datasheet9 pages6 years ago

Upverter

Inventory History

3 month trend:
-2.88%

CAD Models

Download Yageo Group RT0805DRE071K47L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-PB6D1471V
Res Thick Film 0805 1.47K Ohm 0.5% 0.25W(1/4W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-6RBD1401V
Res Thick Film 0805 1.4K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERA-6AED1471V
0805 THIN FILM CHIP RESISTOR / 0805 SMD RESISTOR, 0.5%, 25PPM, 1,470 OHM
Yageo GroupRT0805DRD071K6L
Res Thin Film 0805 1.6K Ohm 0.5% 0.125W(1/8W) ±25ppm/C Pad SMD T/R
Yageo GroupRT0805DRD071K58L
High Precision-High Stability Chip Resistor Thin Film 0805 1.58kOhm 0.5% Paper T/R
Yageo GroupRT0805DRD071K5L
High Precision-High Stability Chip Resistor Thin Film 0805 1.5kOhm 0.5% Paper T/R

Descriptions

Descriptions of Yageo Group RT0805DRE071K47L provided by its distributors.

High Precision-High Stability Chip Resistor Thin Film 0805 1.47kOhm 0.5% Paper T/R
Fixed Resistor, Thin Film, 0.125W, 1470ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805
RT FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.5% ±50ppm/C 1.47kOhm 0.125W 1/8W
RES SMD 1.47K OHM 0.5% 1/8W 0805
Res, 1K47, 0.5%, 0.125W, Thin Film, 0805; Resistance:1.47Kohm; Resistance Tolerance:± 0.5%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0805DRE071K47L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.