Yageo Group RT0805DRD1375KL

High Precision-High Stability Chip Resistor Thin Film 0805 75kOhm 0.5% Paper T/R
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0805DRD1375KL.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago
Datasheet9 pages6 years ago
Datasheet10 pages11 years ago
Datasheet10 pages14 years ago
Datasheet10 pages16 years ago
Datasheet0 pages0 years ago

Upverter

CAD Models

Download Yageo Group RT0805DRD1375KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.047
$ 0.033
Stock
100
489,484
Authorized Distributors
3
6
Resistance
75 kΩ
75 kΩ
Case/Package
0805
0805
Tolerance
0.5 %
0.5 %
Power Rating
125 mW
125 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERA-6AED753V
0805 THIN FILM CHIP RESISTOR / 0805 SMD RESISTOR 0.5% 25PPM 75000 OHM
PanasonicERA-6AED823V
0805 THIN FILM CHIP RESISTOR / 0805 SMD RESISTOR 0.5% 25PPM 82000 OHM
PanasonicERA6AED8252V
Res Thin Film 0805 82.5K Ohm 0.5% 1/8W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Yageo GroupRT0805DRE0775KL
High Precision-High Stability Chip Resistor Thin Film 0805 75kOhm 0.5% Paper T/R
Yageo GroupRC0805DR-0775KL
125mW Thick Film Resistors 150V ±100ppm/℃ ±0.5% 75kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0805DR-0776K8L
General Purpose Chip Resistor Thick Film 0805 76.8kOhm 0.5% Paper T/R

Descriptions

Descriptions of Yageo Group RT0805DRD1375KL provided by its distributors.

High Precision-High Stability Chip Resistor Thin Film 0805 75kOhm 0.5% Paper T/R
Fixed Resistor, Thin Film, 0.125W, 75000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805
RT Series 0805 0.125 W 75 kOhm ±0.5% ±25 ppm/°C SMT Thin Film Chip Resistor
Thin Film Resistors - SMD 75K ohm 0.5% 25 ppm Thin Film

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.