Yageo Group RT0805DRD075K1L

High Precision-High Stability Chip Resistor Thin Film 0805 5.1kOhm 0.5% Paper T/R
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0805DRD075K1L.

Newark

Datasheet10 pages3 years ago

Upverter

Inventory History

3 month trend:
-29.05%

CAD Models

Download Yageo Group RT0805DRD075K1L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERA-6AED512V
125mW Thin Film Resistor 100V ±0.5% ±25ppm/℃ 5.1kΩ 0805 Chip Resistor - Surface Mount ROHS
PanasonicERA-6AED472V
Res Thin Film 0805 4.7K Ohm 0.5% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA-6AED562V
0805 THIN FILM CHIP RESISTOR / 0805 SMD RESISTOR 0.5% 25PPM 5600 OHM
Res Thin Film 0805 4.75K Ohm 0.5% 1/8W 25ppm/C Molded SMD SMD Paper T/R
Yageo GroupRT0805DRE075K1L
High Precision-High Stability Chip Resistor Thin Film 0805 5.1kOhm 0.5% Paper T/R
Yageo GroupRC0805DR-075K1L
General Purpose Chip Resistor Thick Film 0805 5.1kOhm 0.5% Paper T/R

Descriptions

Descriptions of Yageo Group RT0805DRD075K1L provided by its distributors.

High Precision-High Stability Chip Resistor Thin Film 0805 5.1kOhm 0.5% Paper T/R
Fixed Resistor, Thin Film, 0.125W, 5100ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805
RT FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.5% ±25ppm/C 5.1kOhm 0.125W 1/8W
RES SMD 5.1K OHM 0.5% 1/8W 0805
Res, 5K1, 0.5%, 0.125W, Thin Film, 0805; Resistance:5.1Kohm; Resistance Tolerance:± 0.5%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0805DRD075K1L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.