
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 541-3920-1-ND | 7,304 | 1 | Cut Tape | ||||||||
| TTI | TNPW08054K75DEEA | 5,000 | 5K | Tape & Reel | 16h | |||||||
| Avnet | TNPW08054K75DEEA | 0 | 5K | 17h | ||||||||
| Future Electronics | TNPW08054K75DEEA | 0 | 5K | Tape & Reel | ||||||||
| TTI Asia | TNPW08054K75DEEA | Contact | 18h |
Download Vishay TNPW08054K75DEEA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay TNPW08054K75DEEA provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: