Yageo Group RT0805DRD074K7L

Fixed Resistor, Thin Film, 0.125W, 4700ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805
$ 0.023
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0805DRD074K7L.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago

Upverter

ODG (Origin Data Global)

Inventory History

3 month trend:
+65.07%

CAD Models

Download Yageo Group RT0805DRD074K7L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-11
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicERA-6AED472V
Res Thin Film 0805 4.7K Ohm 0.5% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA-6AED512V
125mW Thin Film Resistor 100V ±0.5% ±25ppm/℃ 5.1kΩ 0805 Chip Resistor - Surface Mount ROHS
PanasonicERA-6AED432V
0805 THIN FILM CHIP RESISTOR / 0805 SMD RESISTOR 0.5% 25PPM 4300 OHM
Res Thin Film 0805 4.75K Ohm 0.5% 1/8W 25ppm/C Molded SMD SMD Paper T/R
Yageo GroupRT0805DRE074K7L
125mW Thin Film Resistor 150V ±0.5% ±50ppm/℃ 4.7kΩ 0805 Chip Resistor - Surface Mount ROHS
Yageo GroupRE0805DR-074K7L
RESISTOR, 0805, 4K7, 0,5%

Descriptions

Descriptions of Yageo Group RT0805DRD074K7L provided by its distributors.

Fixed Resistor, Thin Film, 0.125W, 4700ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Res Thin Film 0805 4.7K Ohm 0.5% 0.125W(1/8W) ±25ppm/C Pad SMD T/R
0805 (2012Metric) FIXED RESISTOR RT 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 4.7kOhm ±25ppm/C
SMD Resistor 0805 4.7KΩ ±0.5% 1/8W ±25ppm/℃
Res, 4K7, 0.5%, 0.125W, Thin Film, 0805; Resistance:4.7Kohm; Resistance Tolerance:± 0.5%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0805DRD074K7L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.