Yageo Group RT0805BRD07866KL

High Precision-High Stability Chip Resistor Thin Film 0805 866kOhm 0.1% Paper T/R
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0805BRD07866KL.

IHS

Datasheet10 pages3 years ago

Upverter

CAD Models

Download Yageo Group RT0805BRD07866KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
Footprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.068
$ 0.109
Stock
100
5,048
Authorized Distributors
1
1
Resistance
866 kΩ
866 kΩ
Case/Package
0805
0805
Tolerance
0.1 %
0.1 %
Power Rating
125 mW
125 mW
Composition
Thin Film
Metal Film, Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-06-09
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicERA-6AEB8663V
Res Thin Film 0805 866K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA-6AEB8253V
Res Thin Film 0805 825K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6AEB824V
Res Thin Film 0805 820K Ohm 0.1% 0.125W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0805BRE07820KL
Fixed Resistor, Thin Film, 0.125W, 820000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of Yageo Group RT0805BRD07866KL provided by its distributors.

High Precision-High Stability Chip Resistor Thin Film 0805 866kOhm 0.1% Paper T/R
Fixed Resistor, Thin Film, 0.125W, 866000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
RES SMD 866K OHM 0.1% 1/8W 0805
RT0805BRD07866KL, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.