Yageo Group RT0805BRD0739RL

Fixed Resistor, Thin Film, 0.125W, 39ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0805BRD0739RL.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago
Datasheet9 pages6 years ago

Upverter

Inventory History

3 month trend:
-0.92%

CAD Models

Download Yageo Group RT0805BRD0739RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.056
$ 0.138
Stock
51,832
19,441
Authorized Distributors
6
2
Resistance
39 Ω
39 Ω
Case/Package
0805
0805
Tolerance
0.1 %
0.1 %
Power Rating
125 mW
125 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupRT0805DRD0739RL
Fixed Resistor, Thin Film, 0.125W, 39ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805
PanasonicERJ-6GEYJ390V
125mW Thick Film Resistors ±5% ±200ppm/℃ 39Ω 0805 Chip Resistor - Surface Mount ROHS
PanasonicERJ6ENF39R0V
Res Thick Film 0805 39 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC0805FR-0739RL
125mW Thick Film Resistors 150V ±100ppm/℃ ±1% 39Ω 0805 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 0.125W, 39ohm, 150V, 5% +/-Tol, Surface Mount, 0805
125mW Thick Film Resistors 200V ±1% ±100ppm/℃ 39Ω 0805 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group RT0805BRD0739RL provided by its distributors.

Fixed Resistor, Thin Film, 0.125W, 39ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
RT FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.1% ±25ppm/C 39Ohm 0.125W 1/8W
Thin Film Resistors - SMD 1/8W 39 ohm .1% 25ppm
SMD Resistor 0805 39Ω ±0.1% 1/8W ±25ppm/℃
Thin Film Res - 0805 0.1% 39 Ohms 25 ppm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.