Yageo Group RT0805BRD07205RL

Fixed Resistor, Thin Film, 0.125W, 205ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0805BRD07205RL.

IHS

Datasheet10 pages3 years ago

Upverter

Inventory History

3 month trend:
-0.07%

CAD Models

Download Yageo Group RT0805BRD07205RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.056
$ 0.163
Stock
53,890
5,479
Authorized Distributors
4
0
Resistance
205 Ω
205 Ω
Case/Package
0805
0805
Tolerance
0.1 %
0.1 %
Power Rating
125 mW
125 mW
Composition
Thin Film
Metal Film, Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERA6AEB2050V
Res Thin Film 0805 205 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA6AEB2150V
Fixed Resistor, Thin Film, 0.125W, 215ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
PanasonicERA6AEB2100V
Res Thin Film 0805 210 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of Yageo Group RT0805BRD07205RL provided by its distributors.

Fixed Resistor, Thin Film, 0.125W, 205ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Res Thin Film 0805 205 Ohm 0.1% 0.125W(1/8W) ±25ppm/C Epoxy Pad SMD T/R
RT FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.1% ±25ppm/C 205Ohm 0.125W 1/8W
205¦¸ ¡À0.1% 125mW ¡À25ppm/¡æ 0805 2mm*1.25mm*600¦Ìm
RT0805BRD07205RL, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.