Yageo Group RT0603FRE1347RL

Fixed Resistor, Thin Film, 0.1W, 47ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
$ 0.008
Production

Price and Stock

DistributorSKUMinPkg
RutronikWPR124240,00020K
19h
DigiKey13-RT0603FRE1347RLCT-ND4,3641Cut Tape
TTIRT0603FRE1347RL020KTape & Reel
13h
NewarkRT0603FRE1347RL020KTape & Reel
TTI EuropeRT0603FRE1347RL80,00020KTape & Reel
15h

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603FRE1347RL.

Newark

Datasheet10 pages3 years ago

Upverter

Inventory History

3 month trend:
-13.27%

CAD Models

Download Yageo Group RT0603FRE1347RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.008
$ 0.009
$ 0.009
Stock
320,078
503,768
503,768
Authorized Distributors
6
6
6
Resistance
47 Ω
47 Ω
47 Ω
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ3EKF47R0V
Res Thick Film 0603 47 Ohm 1% 0.1W ±100ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRC0603FR-0747RL
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 47Ω 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 47 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupAC0603FR-0747RL
Res Thick Film 0603 47 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive
Yageo GroupRC0603FR-1347RL
Res Thick Film 0603 47 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R
Res Thick Film 0603 47 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RT0603FRE1347RL provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 47ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
RES 47 OHM 1% 1/10W 0603
RT0603 47R 1% 0,1W TK50
RT0603FRE1347RL, YAGEO / YAGEO AMERICA
Res, 47R, 1%, 0.1W, Thin Film, 0603; Resistance:47Ohm; Resistance Tolerance:± 1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603FRE1347RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.