Yageo Group RT0603FRE071K07L

Fixed Resistor, Thin Film, 0.1W, 1070ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603FRE071K07L.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago
Datasheet9 pages6 years ago

Upverter

ODG (Origin Data Global)

Inventory History

3 month trend:
-78.42%

CAD Models

Download Yageo Group RT0603FRE071K07L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.134
Stock
36,499
10,000
Authorized Distributors
4
0
Resistance
1.07 kΩ
1.07 kΩ
Case/Package
0603
0603
Tolerance
1 %
1 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Metal Film, Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

100mW Thick Film Resistors ±100ppm/℃ ±1% 1.07kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0603FR-071K07L
100mW Thick Film Resistors 75V ±100ppm/℃ ±1% 1.07kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thick Film 0603 1.07K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 1.07K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Res General Purpose Thick Film 0603 1.07k Ohm 1% 1/10W ±100ppm/°C Ceramic Paper T/R
PanasonicERJ3EKF1071V
Res Thick Film 0603 1.07K Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group RT0603FRE071K07L provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 1070ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR RT 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 1.07kOhm ±50ppm/C
RES SMD 1.07K OHM 1% 1/10W 0603
Thin Film Resistors - SMD 1/10W 1.07K ohm 1% 50ppm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.