Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ3RBD4702V

Res Thick Film 0603 47K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ3RBD4702V.

IHS

Datasheet8 pages5 years ago

Panasonic

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-5.48%

CAD Models

Download Panasonic ERJ3RBD4702V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.028
$ 0.018
$ 0.018
Stock
272,808
129,436
129,436
Authorized Distributors
6
6
6
Resistance
47 kΩ
47 kΩ
47 kΩ
Case/Package
0603
0603
0603
Tolerance
0.5 %
0.5 %
0.5 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Yageo GroupRE0603DR-0747KL
RESISTOR, 0603, 47K, 0,5%
Yageo GroupRT0603DRE0747KL
Fixed Resistor, Thin Film, 0.1W, 47000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
PanasonicERJ3RBD4302V
Res Thick Film 0603 43K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupRT0603DRE0743KL
Fixed Resistor, Thin Film, 0.1W, 43000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
PanasonicERA3AED473V
0603 THIN FILM CHIP RESISTOR / 0603 SMD RESISTOR, 0.5%, 25PPM, 47,000 OHM
Res Thick Film 0603 47K Ohm 0.5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of Panasonic ERJ3RBD4702V provided by its distributors.

Res Thick Film 0603 47K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 47K Ohm 0.5% 1/16W ±50ppm/°C Molded SMD Punched Carrier T/R
Avnet Japan
Precision Thick Film Chip Resistors / 0603 / 0,5% / 47000Ohm / 0,63W / T.C.R. -5
PRECISION THICK FILM SURFACE MNT RESISTOR 0603 47KOHM +/-0.5% 0.1W +/-50PPM/DEGC
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 47000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Thick Film Resistors - SMD 47K OHM .5%
47KΩ ±0.5% 100mW ±50ppm/℃ 0603 SMD mount 1.6mm*800μm*450μm
FIXED RESISTOR Chip Resistor 0.5% 50ppm/C 47kOhm 100mW
Panasonic ERJ3RBD4702V - General Purpose Chip Resistors
RES, 47K, 0.5%, 0.1W, 0603; Resistor Case Style: 0603 [1608 Metric]; Resistance: 47kohm; Product Range: ERJ3R Series; Voltage Rating: 50V; Resistor Element Material; Available until stocks are exhausted Alternative available
Res, 47K, 0.5%, 0.1W, Thick Film, 0603; Resistance:47Kohm; Resistance Tolerance:± 0.5%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:Precision; Voltage Rating:75V Rohs Compliant: Yes |Panasonic ERJ-3RBD4702V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ-3RBD4702V