Yageo Group RT0603DRE0713K3L

Fixed Resistor, Thin Film, 0.1W, 13300ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603DRE0713K3L.

Newark

Datasheet10 pages3 years ago

Upverter

Inventory History

3 month trend:
Restocked

CAD Models

Download Yageo Group RT0603DRE0713K3L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-PB3D1332V
Res Thick Film 0603 13.3K Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupAT0603DRE0713KL
Fixed Resistor, Thin Film, 0.1W, 13000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
PanasonicERJ-3RBD1402V
Res Thick Film 0603 14K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupRT0603DRD0713K3L
High Precision-High Stability Chip Resistor Thin Film 0603 13.3kOhm 0.5% Paper T/R
PanasonicERJ3RBD1202V
Res Thick Film 0603 12K Ohm 0.5% 1/16W ±50ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0603DRD0712K1L
Res Thin Film 0603 12.1K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD T/R

Descriptions

Descriptions of Yageo Group RT0603DRE0713K3L provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 13300ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 13.3K Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD T/R
RT FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.5% ±50ppm/C 13.3kOhm 0.1W 1/10W
0603 13.3K Ohms 0.5% 50PPM Thin Film Resistor
SMD Resistor 0603 13.3KΩ ±0.5% 1/10W ±50ppm/℃
RES SMD 13.3KOHM 0.5% 1/10W 0603
Res, 13K3, 0.5%, 0.1W, Thin Film, 0603; Resistance:13.3Kohm; Resistance Tolerance:± 0.5%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603DRE0713K3L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.