Yageo Group RT0603DRD076K81L

Fixed Resistor, Thin Film, 0.1W, 6810ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603DRD076K81L.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago
Datasheet9 pages6 years ago
Datasheet10 pages11 years ago
Datasheet10 pages14 years ago
Datasheet10 pages16 years ago
Datasheet0 pages0 years ago

Upverter

Inventory History

3 month trend:
-88.54%

CAD Models

Download Yageo Group RT0603DRD076K81L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
$ 0.067
Stock
316,798
12,160
Authorized Distributors
6
5
Resistance
6.81 kΩ
6.81 kΩ
Case/Package
0603
0603
Tolerance
0.5 %
0.5 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupRT0603BRD076K81L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 6.81kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603DRE076K81L
Fixed Resistor, Thin Film, 0.1W, 6810ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603DRE076K8L
100mW Thin Film Resistor ±0.5% ±50ppm/℃ 6.8kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA3AEB6981V
Res Thin Film 0603 6.98K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Res Thin Film 0603 6.8K Ohm 1% 1/10W ±50ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 0603 7.32K Ohm 0.5% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Yageo Group RT0603DRD076K81L provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 6810ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR RT 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 6.81kOhm ±25ppm/C
RT Series 0603 0.1 W 6.81 kOhm ±0.5% ±25 ppm/°C SMT Thin Film Chip Resistor
Thin Film Resistors - SMD 6.81K OHM .5% 25PPM 1/10W
RES SMD 6.81KOHM 0.5% 1/10W 0603

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.