Yageo Group RT0603DRD0739RL

100mW Thin Film Resistor 75V ±0.5% ±25ppm/℃ 39Ω 0603 Chip Resistor - Surface Mount ROHS
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603DRD0739RL.

IHS

Datasheet10 pages3 years ago

Upverter

ODG (Origin Data Global)

Inventory History

3 month trend:
-1.69%

CAD Models

Download Yageo Group RT0603DRD0739RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
$ 0.029
Stock
59,276
39,907
Authorized Distributors
3
6
Resistance
39 Ω
39 Ω
Case/Package
0603
0603
Tolerance
0.5 %
0.5 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-3RED39R0V
Res Thick Film 0603 39 Ohm 0.5% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive
PanasonicERA-3AHD390V
0603 THIN FILM CHIP RESISTOR / 0603 SMD RESISTOR, 0.5%, 50PPM, 39 OHM
Yageo GroupRT0603DRE0739RL
100mW Thin Film Resistor ±0.5% ±50ppm/℃ 39Ω 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA-3AHD41R2V
Res Thin Film 0603 41.2 Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRT0603DRE0741R2L
Res Thin Film 0603 41.2 Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD T/R
Yageo GroupRT0603DRE0735R7L
Fixed Resistor, Thin Film, 0.1W, 35.7ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of Yageo Group RT0603DRD0739RL provided by its distributors.

100mW Thin Film Resistor 75V ±0.5% ±25ppm/℃ 39Ω 0603 Chip Resistor - Surface Mount ROHS
High Precision-High Stability Chip Resistor Thin Film 0603 39Ohm 0.5% Paper T/R
RT FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.5% ±25ppm/C 39Ohm 0.1W 1/10W
RES SMD 39 OHM 0.5% 1/10W 0603
SMD Resistor 0603 39Ω ±0.5% 1/10W ±25ppm/℃

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.