Yageo Group RT0603DRD07360RL

Fixed Resistor, Thin Film, 0.1W, 360ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603DRD07360RL.

Inventory History

3 month trend:
-0.13%

CAD Models

Download Yageo Group RT0603DRD07360RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.035
$ 0.053
Stock
79,018
40,261
Authorized Distributors
6
6
Resistance
360 Ω
360 Ω
Case/Package
0603
0603
Tolerance
0.5 %
0.5 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicERJ3RBD3600V
Res Thick Film 0603 360 Ohm 0.5% 1/10W ±50ppm/°C Molded SMD T/R
PanasonicERA-3AED361V
0603 THIN FILM CHIP RESISTOR / 0603 SMD RESISTOR, 0.5%, 25PPM, 360 OHM
Yageo GroupRE0603DRE07360RL
Res Thick Film 0603 360 Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD T/R
PanasonicERJ-PB3D3600V
Res Thick Film 0603 360 Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRT0603DRE07360RL
Fixed Resistor, Thin Film, 0.1W, 360ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603DRE07383RL
Fixed Resistor, Thin Film, 0.1W, 383ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of Yageo Group RT0603DRD07360RL provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 360ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR RT 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 360Ohm ±25ppm/C
RES SMD 360 OHM 0.5% 1/10W 0603
SMD Resistor 0603 360Ω ±0.5% 100mW ±25ppm/℃

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.