Yageo Group RT0603DRD07309RL

100mW Thin Film Resistor 75V ±0.5% ±25ppm/℃ 309Ω 0603 Chip Resistor - Surface Mount ROHS
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603DRD07309RL.

IHS

Datasheet10 pages3 years ago

Upverter

ODG (Origin Data Global)

Inventory History

3 month trend:
-0.98%

CAD Models

Download Yageo Group RT0603DRD07309RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
$ 0.067
Stock
64,126
58,130
Authorized Distributors
3
6
Resistance
309 Ω
309 Ω
Case/Package
0603
0603
Tolerance
0.5 %
0.5 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-PB3D3090V
Res Thick Film 0603 309 Ohm 0.5% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ3RBD3300V
Res Thick Film 0603 330 Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ3RBD3000V
Res Thick Film 0603 300 Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupRE0603DR-07330RL
RESISTOR, 0603, 330R, 0,5%
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 300ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603DRE07332RL
Fixed Resistor, Thin Film, 0.1W, 332ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of Yageo Group RT0603DRD07309RL provided by its distributors.

100mW Thin Film Resistor 75V ±0.5% ±25ppm/℃ 309Ω 0603 Chip Resistor - Surface Mount ROHS
High Precision-High Stability Chip Resistor Thin Film 0603 309Ohm 0.5% Paper T/R
RT FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.5% ±25ppm/C 309Ohm 0.1W 1/10W
RES SMD 309 OHM 0.5% 1/10W 0603

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.