Yageo Group RT0603DRD071K6L

Fixed Resistor, Thin Film, 0.1W, 1600ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603DRD071K6L.

IHS

Datasheet10 pages3 years ago

Upverter

Inventory History

3 month trend:
-0.15%

CAD Models

Download Yageo Group RT0603DRD071K6L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
$ 0.107
Stock
104,656
22,850
Authorized Distributors
5
6
Resistance
1.6 kΩ
1.6 kΩ
Case/Package
0603
0603
Tolerance
0.5 %
0.5 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERA-3AED162V
0603 THIN FILM CHIP RESISTOR / 0603 SMD RESISTOR, 0.5%, 25PPM, 1,600 OHM
PanasonicERA-3AED152V
100mW Thin Film Resistor 75V ±0.5% ±25ppm/℃ 1.5kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA-3AED1741V
0603 THIN FILM CHIP RESISTOR / 0603 SMD RESISTOR, 0.5%, 25PPM, 1,740 OHM
Yageo GroupAT0603DRD071K69L
100mW Thin Film Resistor ±0.5% ±25ppm/℃ 1.69kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupAT0603DRD071K74L
Fixed Resistor, Thin Film, 0.1W, 1740ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603DRE071K6L
100mW Thin Film Resistor ±0.5% ±50ppm/℃ 1.6kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group RT0603DRD071K6L provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 1600ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 1.6K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Epoxy Pad SMD T/R
0603 (1608Metric) FIXED RESISTOR RT 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 1.6kOhm ±25ppm/C
SMD Resistor 0603 1.6KΩ ±0.5% 1/10W ±25ppm/℃

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.