Yageo Group RT0603DRD0718K2L

Res Thin Film 0603 18.2K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603DRD0718K2L.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago
Datasheet9 pages6 years ago
Datasheet9 pages6 years ago
Datasheet9 pages9 years ago
Datasheet9 pages9 years ago
Datasheet10 pages11 years ago

Upverter

ODG (Origin Data Global)

Inventory History

3 month trend:
-26.37%

CAD Models

Download Yageo Group RT0603DRD0718K2L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
$ 0.067
Stock
138,595
73,558
Authorized Distributors
6
6
Resistance
18.2 kΩ
18.2 kΩ
Case/Package
0603
0603
Tolerance
0.5 %
0.5 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicERA3AED203V
100mW Thin Film Resistor 75V ±0.5% ±25ppm/℃ 20kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA-3AED1962V
Res Thin Film 0603 19.6K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERA-3AED183V
0603 THIN FILM CHIP RESISTOR / 0603 SMD RESISTOR, 0.5%, 25PPM, 18,000 OHM
Yageo GroupAT0603DRD0720KL
Res Thin Film 0603 20K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Sulfur Resistant Pad SMD Automotive T/R
Yageo GroupAT0603DRD0717K4L
Fixed Resistor, Thin Film, 0.1W, 17400ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603DRE0718K2L
High Precision-High Stability Chip Resistor Thin Film 0603 18.2kOhm 0.5% Paper T/R

Descriptions

Descriptions of Yageo Group RT0603DRD0718K2L provided by its distributors.

Res Thin Film 0603 18.2K Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
High Precision-High Stability Chip Resistor Thin Film 0603 18.2kOhm 0.5% Paper T/R
Fixed Resistor, Thin Film, 0.1W, 18200ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
RT Series 0603 0.1 W 18.2 kOhm ±0.5% ±25 ppm/°C SMT Thin Film Chip Resistor
RES SMD 18.2KOHM 0.5% 1/10W 0603
Res, 18K2, 0.5%, 0.1W, Thin Film, 0603; Resistance:18.2Kohm; Resistance Tolerance:± 0.5%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603DRD0718K2L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.