Yageo Group RT0603DRD07160RL

Fixed Resistor, Thin Film, 0.1W, 160ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603DRD07160RL.

IHS

Datasheet10 pages3 years ago

Upverter

Inventory History

3 month trend:
-2.27%

CAD Models

Download Yageo Group RT0603DRD07160RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
$ 0.053
Stock
55,259
86,681
Authorized Distributors
3
6
Resistance
160 Ω
160 Ω
Case/Package
0603
0603
Tolerance
0.5 %
0.5 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-3RBD1600V
Res Thick Film 0603 160 Ohm 0.5% 0.1W(1/10W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERA-3AED161V
0603 THIN FILM CHIP RESISTOR / 0603 SMD RESISTOR, 0.5%, 25PPM, 160 OHM
Yageo GroupRT0603DRE07150RL
100mW Thin Film Resistor ±0.5% ±50ppm/℃ 150Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603DRE07165RL
Fixed Resistor, Thin Film, 0.1W, 165ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603
PanasonicERJ-PA3D1600V
ERJ FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.5% ±100ppm/C 160Ohm 0.25W 1/4W
Yageo GroupRE0603DR-07150RL
RESISTOR, 0603, 150R, 0,5%

Descriptions

Descriptions of Yageo Group RT0603DRD07160RL provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 160ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
RT FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.5% ±25ppm/C 160Ohm 0.1W 1/10W
RES SMD 160 OHM 0.5% 1/10W 0603
160¦¸ ¡À0.5% 100mW ¡À25ppm/¡æ 0603 1.6mm*800¦Ìm*550¦Ìm
RT0603DRD07160RL, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.