Yageo Group RT0603BRE0791KL

100mW Thin Film Resistor 75V ±50ppm/℃ ±0.1% 91kΩ 0603 Chip Resistor - Surface Mount ROHS
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603BRE0791KL.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago

Upverter

ODG (Origin Data Global)

Inventory History

3 month trend:
-19.04%

CAD Models

Download Yageo Group RT0603BRE0791KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.059
$ 0.097
Stock
89,885
161,430
Authorized Distributors
6
6
Resistance
91 kΩ
91 kΩ
Case/Package
0603
0603
Tolerance
0.1 %
0.1 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-PB3B9102V
Res Thick Film 0603 91K Ohm 0.1% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERA3AEB913V
Res Thin Film 0603 91K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0603BRD0791KL
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 91kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERJ-PB3B1003V
Thick Film Resistors - SMD 0603 Anti-Surge Res. 0.1%, 100Kohm
Yageo GroupAT0603BRD0791KL
Fixed Resistor, Thin Film, 0.1W, 91000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603BRD0790K9L
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 90.9kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group RT0603BRE0791KL provided by its distributors.

100mW Thin Film Resistor 75V ±50ppm/℃ ±0.1% 91kΩ 0603 Chip Resistor - Surface Mount ROHS
High Precision-High Stability Chip Resistor Thin Film 0603 91kOhm 0.1% Paper T/R
Res Thin Film 0603 91K Ohm 0.1% 0.1W(1/10W) 50ppm/C Pad SMD T/R
0603 (1608Metric) FIXED RESISTOR RT 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 91kOhm ±50ppm/C
Res, 91K, 0.1%, 0.1W, Thin Film, 0603; Resistance:91Kohm; Resistance Tolerance:± 0.1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603BRE0791KL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.