Yageo Group RT0603BRE075K23L

Fixed Resistor, Thin Film, 0.1W, 5230ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603BRE075K23L.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago

Upverter

ODG (Origin Data Global)

Inventory History

3 month trend:
+31.36%

CAD Models

Download Yageo Group RT0603BRE075K23L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-PB3B5231V
Thick Film Resistors - SMD 0603 Anti-Surge Res. 0.1%, 5.23Koh
PanasonicERA3AEB5231V
Res Thin Film 0603 5.23K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0603BRD075K23L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 5.23kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERJ-PB3B4991V
Res Thick Film 0603 4.99K Ohm 0.1% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive T/R
Res Thin Film 0603 5.23K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Yageo GroupRT0603BRD074K87L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 4.87kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group RT0603BRE075K23L provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 5230ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR RT 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 5.23kOhm ±50ppm/C
Thin Film Resistors - SMD 5.23K OHM .1% 50PPM 1/10W
RES SMD 5.23KOHM 0.1% 1/10W 0603
Res, 5K23, 0.1%, 0.1W, Thin Film, 0603; Resistance:5.23Kohm; Resistance Tolerance:± 0.1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603BRE075K23L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.