Panasonic ERJ-PB3B5231V

Res SMD 5.23K Ohm 0.1% 1/5W 0603
$ 0.059
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB3B5231V.

Newark

Datasheet2 pages10 years ago

Inventory History

3 month trend:
-14.95%

CAD Models

Download Panasonic ERJ-PB3B5231V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

PanasonicERJ-PB3B4991V
Res Thick Film 0603 4.99K Ohm 0.1% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ-PB3B4871V
Res Thick Film 0603 4.87K Ohm 0.1% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive
PanasonicERJ-PB3B4751V
ERJ 0603 0603 (1608Metric) Chip Resistor ±0.1% ±50ppm/C 4.75kOhms 0.2W 1/5W
Yageo GroupRT0603BRE075K23L
Fixed Resistor, Thin Film, 0.1W, 5230ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603BRE075K62L
100mW Thin Film Resistor 75V ±50ppm/℃ ±0.1% 5.62kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRE075K6L
Fixed Resistor, Thin Film, 0.1W, 5600ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603

Descriptions

Descriptions of Panasonic ERJ-PB3B5231V provided by its distributors.

RES SMD 5.23K OHM 0.1% 1/5W 0603
5.23K¦¸ ¡À0.1% 200mW ¡À50ppm/¡æ 0603 1.6mm*800¦Ìm*550¦Ìm
Chip Res, Thick Film, 5K23, 0.2W, 0603; Resistance:5.23Kohm; Resistance Tolerance:± 0.1%; Power Rating:200Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:High Precision Rohs Compliant: Yes |Panasonic ERJ-PB3B5231V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America