Yageo Group RT0603BRE071K82L

100mW Thin Film Resistor ±50ppm/℃ ±0.1% 1.82kΩ 0603 Chip Resistor - Surface Mount ROHS
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603BRE071K82L.

Newark

Datasheet10 pages3 years ago

Upverter

ODG (Origin Data Global)

Inventory History

3 month trend:
-0.18%

CAD Models

Download Yageo Group RT0603BRE071K82L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ-PB3B1821V
ERJ 0603 0603 (1608Metric) Chip Resistor ±0.1% ±50ppm/C 1.82kOhms 0.2W 1/5W
Yageo GroupRT0603BRD071K82L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 1.82kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERJ-PB3B2001V
Res Thick Film 0603 2K Ohm 0.1% 0.2W(1/5W) ±50ppm/°C Pad SMD Automotive T/R
PanasonicERJ-PB3B1801V
Res Thick Film 0603 1.8K Ohm 0.1% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupRE0603BRE072KL
RE Series 0603 2 kOhm ±0.1% 0.1 W ±50 ppm/°C Thick Film Chip Resistor
Yageo GroupRT0603BRD071K8L
Res Thin Film 0603 1.8K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R

Descriptions

Descriptions of Yageo Group RT0603BRE071K82L provided by its distributors.

100mW Thin Film Resistor ±50ppm/℃ ±0.1% 1.82kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thin Film 0603 1.82K Ohm 0.1% 0.1W(1/10W) ±50ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.1W, 1820ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
RT FIXED RESISTOR 0603 (1608Metric) Chip Resistor 卤0.1% 卤50ppm/C 1.82kOhm 0.1W 1/10W
SMD Resistor 0603 1.82KΩ ±0.1% 1/10W ±50ppm/℃
RES SMD 1.82KOHM 0.1% 1/10W 0603
Res, 1K82, 0.1%, 0.1W, Thin Film, 0603; Resistance:1.82Kohm; Resistance Tolerance:± 0.1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603BRE071K82L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.