Panasonic ERJ-PB3B1801V

Res Thick Film 0603 1.8K Ohm 0.1% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive T/R
$ 0.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-PB3B1801V.

Farnell

Datasheet2 pages10 years ago

Panasonic SCT

Burklin Elektronik

Inventory History

3 month trend:
-9.56%

CAD Models

Download Panasonic ERJ-PB3B1801V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicERJ-PB3B1781V
Res Thick Film 0603 1.78K Ohm 0.1% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ-PB3B1961V
Res Thick Film 0603 1.96K Ohm 0.1% 0.2W(1/5W) ±50ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRE0603BRE071K62L
Chip Resistor Precision Grade Thick Film 0603 1.62kOhm 0.1% Paper T/R
Yageo GroupRT0603BRD071K8L
Res Thin Film 0603 1.8K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Yageo GroupRT0603BRD071K82L
100mW Thin Film Resistor ±25ppm/℃ ±0.1% 1.82kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Panasonic ERJ-PB3B1801V provided by its distributors.

Res Thick Film 0603 1.8K Ohm 0.1% 0.2W(1/5W) ±50ppm/C Pad SMD Automotive T/R
Resistor, thick film, SMD 0603 (1608), 1.8 kΩ, 0.2 W, ±0.1 %, ERJPB3B1801V
Panasonic ERJPB3B1801V - High Precision Chip Resistors
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 1800ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Metal Film (Thin Film) Chip Resistors, 0.2W, 1800½, 0.1%, 0603, RoHS
Panasonic SCT
CHIP RES, THICK FILM, 1K8, 0.2W, 0603; Resistance:1.8kohm; Resistance Tolerance:± 0.1%; Power Rating:200mW; Resistor Case / Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:High Precision; Voltage Rating:150VRoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJPB3B1801V