Yageo Group RT0603BRD0751KL

100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 51kΩ 0603 Chip Resistor - Surface Mount ROHS
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603BRD0751KL.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago

Upverter

ODG (Origin Data Global)

Inventory History

3 month trend:
-52.28%

CAD Models

Download Yageo Group RT0603BRD0751KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.047
$ 0.047
$ 0.047
Stock
288,129
1,163,367
1,163,367
Authorized Distributors
6
6
6
Resistance
51 kΩ
51 kΩ
51 kΩ
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicERA-3AEB513V
Res Thin Film 0603 51K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA3AEB473V
Res Thin Film 0603 47K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-3AEB5362V
Res Thin Film 0603 53.6K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0603BRE0756KL
Fixed Resistor, Thin Film, 0.1W, 56000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603BRE0747K5L
100mW Thin Film Resistor 75V ±50ppm/℃ ±0.1% 47.5kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRE0748K7L
High Precision-High Stability Chip Resistor Thin Film 0603 48.7kOhm 0.1% Paper T/R

Descriptions

Descriptions of Yageo Group RT0603BRD0751KL provided by its distributors.

100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 51kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thin Film 0603 51K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
0603 (1608Metric) FIXED RESISTOR RT 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 51kOhm ±25ppm/C
RT Series 0603 0.1 W 51 kOhm ±0.1 % ±25 ppm/°C SMT Thin Film Chip Resistor
Res, 51K, 0.1%, 0.1W, Thin Film, 0603; Resistance:51Kohm; Resistance Tolerance:± 0.1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603BRD0751KL

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.