| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | YAG4513CT-ND | 3,238 | 1 | Cut Tape | ||||||||
| Future Electronics | RT0603BRD07261RL | 0 | 5K | Tape & Reel | ||||||||
| Avnet | RT0603BRD07261RL | 0 | 5K | 1d | ||||||||
| TTI Europe | RT0603BRD07261RL | 0 | 5K | Tape & Reel | 40m | |||||||
| TTI Asia | RT0603BRD07261RL | Contact | 1h |
Download Yageo Group RT0603BRD07261RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Yageo Group RT0603BRD07261RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names: