Yageo Group RT0603BRD0718KL

100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 18kΩ 0603 Chip Resistor - Surface Mount ROHS
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603BRD0718KL.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago
Datasheet9 pages6 years ago
Datasheet9 pages6 years ago
Datasheet10 pages11 years ago
Datasheet10 pages14 years ago
Datasheet10 pages16 years ago
Datasheet0 pages0 years ago

Upverter

TME

ODG (Origin Data Global)

Inventory History

3 month trend:
+6.97%

CAD Models

Download Yageo Group RT0603BRD0718KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.047
$ 0.053
$ 0.053
Stock
665,445
1,483,019
1,483,019
Authorized Distributors
6
6
6
Resistance
18 kΩ
18 kΩ
18 kΩ
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERA3AEB183V
Res Thin Film 0603 18K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA3AEB1912V
100mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 19.1kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA3AEB1822V
Res Thin Film 0603 18.2K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R Automotive
Yageo GroupRT0603BRE0718KL
Fixed Resistor, Thin Film, 0.1W, 18000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603BRE0716K5L
100mW Thin Film Resistor ±50ppm/℃ ±0.1% 16.5kΩ 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603BRE0716K2L
100mW Thin Film Resistor ±50ppm/℃ ±0.1% 16.2kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group RT0603BRD0718KL provided by its distributors.

100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 18kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thin Film 0603 18K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R
Avnet Japan
Thin Film Resistors – SMD; YAGEO; RT0603BRD0718KL; 18 kOhm; 0603; 25 ppm/°C; Thin Film
0603 (1608Metric) FIXED RESISTOR RT 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 18kOhm ±25ppm/C
RES, 18K, 0.1%, 0.1W, THIN FILM, 0603; Resistance:18kohm; Resistance Tolerance:± 0.1%; Power Rating:100mW; Resistor Case / Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT0603BRD07 18KL