Yageo Group RT0603BRD07180KL

100mW Thin Film Resistor ±25ppm/℃ ±0.1% 180kΩ 0603 Chip Resistor - Surface Mount ROHS
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603BRD07180KL.

Newark

Datasheet10 pages3 years ago

Upverter

Future Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
+1.40%

CAD Models

Download Yageo Group RT0603BRD07180KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.03
$ 0.046
$ 0.046
Stock
569,387
1,156,509
1,156,509
Authorized Distributors
6
6
6
Resistance
180 kΩ
180 kΩ
180 kΩ
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-06-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERA-3AEB184V
Res Thin Film 0603 180K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA-3AEB1743V
Res Thin Film 0603 174K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA3AEB1693V
Res Thin Film 0603 169K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD Automotive T/R
Yageo GroupRT0603BRE07165KL
100mW Thin Film Resistor ±50ppm/℃ ±0.1% 165kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group RT0603BRD07180KL provided by its distributors.

100mW Thin Film Resistor ±25ppm/℃ ±0.1% 180kΩ 0603 Chip Resistor - Surface Mount ROHS
Res, 180K, 0.1%, 0.1W, 0603, Thin Film Rohs Compliant: Yes |Yageo RT0603BRD07180KL
Fixed Resistor, Thin Film, 0.1W, 180000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
0603 (1608Metric) FIXED RESISTOR RT 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 180kOhm ±25ppm/C
RT Series 0603 0.1 W 180 kOhm ±0.1 % ±25 ppm/°C SMT Thin Film Chip Resistor

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.