Yageo Group RT0603BRD0716R2L

Fixed Resistor, Thin Film, 0.1W, 16.2ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603BRD0716R2L.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago
Datasheet9 pages6 years ago
Datasheet10 pages11 years ago
Datasheet10 pages14 years ago
Datasheet10 pages16 years ago
Datasheet0 pages0 years ago

Upverter

CAD Models

Download Yageo Group RT0603BRD0716R2L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.057
$ 0.108
Stock
100
44,620
Authorized Distributors
5
5
Resistance
16.2 Ω
16.2 Ω
Case/Package
0603
0603
Tolerance
0.1 %
0.1 %
Power Rating
100 mW
100 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-06-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupRT0603FRE0716R2L
Fixed Resistor, Thin Film, 0.1W, 16.2ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603DRD0715RL
100mW Thin Film Resistor 75V ±0.5% ±25ppm/℃ 15Ω 0603 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0603DRD0716RL
Fixed Resistor, Thin Film, 0.1W, 16ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603
PanasonicERJ3EKF16R2V
Res Thick Film 0603 16.2 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 16.2 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 16.2 Ohm 1% 0.1W(1/10W) 100ppm/C Pad SMD T/R Automotive AEC-

Descriptions

Descriptions of Yageo Group RT0603BRD0716R2L provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 16.2ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
High Precision-High Stability Chip Resistor Thin Film 0603 16.2Ohm 0.1% Paper T/R
RT Series 0603 0.1 W 16.2 Ohm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor
RES SMD 16.2 OHM 0.1% 1/10W 0603
Thin Film Resistors - SMD 1/10W 16.2 ohm .1% 25ppm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.