Yageo Group RT0603BRD0716K9L

Res Thin Film 0603 16.9K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603BRD0716K9L.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago
Datasheet9 pages6 years ago
Datasheet9 pages6 years ago

Upverter

ODG (Origin Data Global)

Inventory History

3 month trend:
-54.85%

CAD Models

Download Yageo Group RT0603BRD0716K9L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.047
$ 0.048
$ 0.048
Stock
388,903
450,109
450,109
Authorized Distributors
6
6
6
Resistance
16.9 kΩ
16.9 kΩ
16.9 kΩ
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-06-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERA3AEB1692V
Res Thin Film 0603 16.9K Ohm 0.1% 1/10W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERA3AEB163V
100mW Thin Film Resistor 75V ±0.1% ±25ppm/℃ 16kΩ 0603 Chip Resistor - Surface Mount ROHS
PanasonicERA3AEB183V
Res Thin Film 0603 18K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0603BRE0715K4L
Fixed Resistor, Thin Film, 0.1W, 15400ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603BRE0718KL
Fixed Resistor, Thin Film, 0.1W, 18000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603BRE0716K5L
100mW Thin Film Resistor ±50ppm/℃ ±0.1% 16.5kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group RT0603BRD0716K9L provided by its distributors.

Res Thin Film 0603 16.9K Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.1W, 16900ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Thin Film Resistors – SMD; YAGEO; RT0603BRD0716K9L; 16.9 kOhm; 0603; 25 ppm/°C; Thin Film
0603 (1608Metric) FIXED RESISTOR RT 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 16.9kOhm ±25ppm/C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.