Yageo Group RT0603BRB0762KL

Fixed Resistor, Thin Film, 0.1W, 62000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
$ 0.178
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603BRB0762KL.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago

Upverter

Inventory History

3 month trend:
+3.55%

CAD Models

Download Yageo Group RT0603BRB0762KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.178
$ 0.282
$ 0.282
Stock
40,701
84,210
84,210
Authorized Distributors
6
6
6
Resistance
62 kΩ
62 kΩ
62 kΩ
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C
10 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERA3ARB683V
Res Thin Film 0603 68K Ohm 0.1% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA3ARB6492V
Res Thin Film 0603 64.9K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Automotive T/R
PanasonicERA3ARB5622V
Res Thin Film 0603 56.2K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.1W, 62000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Yageo GroupRT0603BRD0762KL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 62kΩ 0603 Chip Resistor - Surface Mount ROHS
TE Connectivity9-1676481-2
Res Thin Film 0603 56K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R Medical Automotive AEC-Q200

Descriptions

Descriptions of Yageo Group RT0603BRB0762KL provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 62000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
High Precision-High Stability Chip Resistor Thin Film 0603 62kOhm 0.1% Paper T/R
RT FIXED RESISTOR 0603 (1608Metric) Chip Resistor ±0.1% ±10ppm/C 62kOhm 0.1W 1/10W
RES SMD 62K OHM 0.1% 1/10W 0603
Res, 62K, 0.1%, 0.1W, Thin Film, 0603; Resistance:62Kohm; Resistance Tolerance:± 0.1%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0603BRB0762KL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.