Yageo Group RT0603BRB0720KL

100mW Thin Film Resistor ±0.1% ±10ppm/℃ 20kΩ 0603 Chip Resistor - Surface Mount ROHS
$ 0.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603BRB0720KL.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago
Datasheet9 pages6 years ago
Datasheet9 pages8 years ago

Upverter

Newark

ODG (Origin Data Global)

HQonline

Inventory History

3 month trend:
-24.91%

CAD Models

Download Yageo Group RT0603BRB0720KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.177
$ 0.261
$ 0.261
Stock
348,457
521,582
521,582
Authorized Distributors
6
6
6
Resistance
20 kΩ
20 kΩ
20 kΩ
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C
10 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERA3ARB203V
Res Thin Film 0603 20K Ohm 0.1% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
Fixed Resistor, Thin Film, 0.1W, 20000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
PanasonicERA3ARB1962V
Res Thin Film 0603 19.6K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD Automotive T/R
PanasonicERA3ARB223V
Res Thin Film 0603 22K Ohm 0.1% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
Res Thin Film 0603 20K Ohm 0.1% 1/8W ±25ppm/°C Molded SMD SMD Paper T/R
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 20kΩ 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group RT0603BRB0720KL provided by its distributors.

100mW Thin Film Resistor ±0.1% ±10ppm/℃ 20kΩ 0603 Chip Resistor - Surface Mount ROHS
Res Thin Film 0603 20K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.1W, 20000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
RT Series 0603 0.1 W 20 kOhm ±0.1% ±10 ppm/°C SMT Thin Film Chip Resistor
SMD Resistor 0603 20KΩ ±0.1% 1/10W ±10ppm/℃

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.