Yageo Group RT0603BRB071K8L

100mW Thin Film Resistor ±0.1% ±10ppm/℃ 1.8kΩ 0603 Chip Resistor - Surface Mount ROHS
$ 0.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0603BRB071K8L.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago

Upverter

ODG (Origin Data Global)

Inventory History

3 month trend:
-6.65%

CAD Models

Download Yageo Group RT0603BRB071K8L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.179
$ 0.232
$ 0.232
Stock
38,914
269,140
269,140
Authorized Distributors
6
6
6
Resistance
1.8 kΩ
1.8 kΩ
1.8 kΩ
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C
10 ppm/°C

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-07-11
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

PanasonicERA-3ARB182V
Res Thin Film 0603 1.8K Ohm 0.1% 0.1W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA3ARB1821V
Res Thin Film 0603 1.82K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD Punched Paper T/R
Res Thin Film 0603 1.96K Ohm 0.1% 1/10W 10ppm/C Molded SMD SMD Paper T/R
Fixed Resistor, Thin Film, 0.1W, 1820ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
Fixed Resistor, Thin Film, 0.1W, 1740ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
PanasonicERA3AEB182V
Res Thin Film 0603 1.8K Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R

Descriptions

Descriptions of Yageo Group RT0603BRB071K8L provided by its distributors.

100mW Thin Film Resistor ±0.1% ±10ppm/℃ 1.8kΩ 0603 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.1W, 1800ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 1.8K Ohm 0.1% 1/10W 10ppm/C Molded SMD Paper T/R
0603 (1608Metric) FIXED RESISTOR RT 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 1.8kOhm ±10ppm/C
SMD Resistor 0603 1.8KΩ ±0.1% 1/10W ±10ppm/℃

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.