Yageo Group RT0402FRE07470RL

62.5mW Thin Film Resistor ±50ppm/℃ ±1% 470Ω 0402 Chip Resistor - Surface Mount ROHS
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0402FRE07470RL.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago

Upverter

ODG (Origin Data Global)

TME

Inventory History

3 month trend:
-46.96%

CAD Models

Download Yageo Group RT0402FRE07470RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

62.5mW Thick Film Resistors 50V ±1% ±100ppm/℃ 470Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402FR-07470RL
Res Thick Film 0402 470 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Res Thick Film 0402 470 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Surface Mount Thick Film Chip Resistor 0402 Case 470 Ohms 1% Tolerance 100 PPM
Yageo GroupAC0402FR-07470RL
Res Thick Film 0402 470 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0402FR-13470RL
Res Thick Film 0402 470 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of Yageo Group RT0402FRE07470RL provided by its distributors.

62.5mW Thin Film Resistor ±50ppm/℃ ±1% 470Ω 0402 Chip Resistor - Surface Mount ROHS
Res Thin Film 0402 470 Ohm 1% 0.063W(1/16W) ¡À50ppm/¡ãC Pad SMD T/R
Fixed Resistor, Thin Film, 0.0625W, 470ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0402
RT FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±50ppm/C 470Ohm 0.063W 1/16W
RC Series 0402 470 Ohm ±1 % 0.063 W ±50 ppm/°C SMT Thin Film Chip Resistor
SMD Resistor 0402 470Ω ±1% 1/16W ±50ppm/℃
Res, 470R, 1%, 0.063W, Thin Film, 0402; Resistance:470Ohm; Resistance Tolerance:± 1%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402FRE07470RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.