
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | AC0402FR-07470RL | 1,080,000 | 10K | 5d | ||||||||
| Newark | AC0402FR-07470RL | 8,867 | 1 | Cut Tape | ||||||||
| Future Electronics | AC0402FR-07470RL | 50,000 | 20K | Tape & Reel | ||||||||
| CoreStaff | ST66568520 | 10,000 | 1 | 13h | ||||||||
| Rutronik | WRC54285 | 430,000 | 10K | 2h |
Download datasheets and manufacturer documentation for Yageo Group AC0402FR-07470RL.
Download Yageo Group AC0402FR-07470RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group AC0402FR-07470RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group AC0402FR-07470RL.