Yageo Group RT0402DRE07470RL

Res Thin Film 0402 470 Ohm 0.5% 0.063W(1/16W) ±50ppm/C Pad SMD T/R
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0402DRE07470RL.

Newark

Datasheet10 pages3 years ago

Upverter

Inventory History

3 month trend:
-20.70%

CAD Models

Download Yageo Group RT0402DRE07470RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJ2RHD4700X
Res Thick Film 0402 470 Ohm 0.5% 1/16W ±50ppm/°C Molded SMD Punched Paper T/R
Yageo GroupRE0402DRE07470RL
Res Thick Film 0402 470 Ohm 0.5% 0.063W(1/16W) ±50ppm/C Pad SMD T/R
PanasonicERJ-2RHD4300X
Res Thick Film 0402 430 Ohm 0.5% 0.063W(1/16W) ±50ppm/C Pad SMD Automotive T/R
PanasonicERJ2RHD5100X
Res Thick Film 0402 510 Ohm 0.5% 0.063W(1/16W) ±50ppm/C Pad SMD Automotive T/R
Yageo GroupRC0402DR-07470RL
General Purpose Chip Resistor Thick Film 0402 470Ohm 0.5% Paper T/R
Yageo GroupRT0402DRD07432RL
Fixed Resistor, Thin Film, 0.0625W, 432ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of Yageo Group RT0402DRE07470RL provided by its distributors.

Res Thin Film 0402 470 Ohm 0.5% 0.063W(1/16W) ±50ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.0625W, 470ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR RT 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 470Ohm ±50ppm/C
SMD Resistor 0402 470Ω ±0.5% 1/16W ±50ppm/℃
Res, 470R, 0.5%, 0.063W, Thin Film, 0402; Resistance:470Ohm; Resistance Tolerance:± 0.5%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402DRE07470RL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.