Yageo Group RT0402BRE071K87L

Fixed Resistor, Thin Film, 0.0625W, 1870ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402
$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0402BRE071K87L.

IHS

Datasheet10 pages3 years ago

Upverter

CAD Models

Download Yageo Group RT0402BRE071K87L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.079
$ 0.108
Stock
11,830
48,000
Authorized Distributors
2
3
Resistance
1.87 kΩ
1.87 kΩ
Case/Package
0402
0402
Tolerance
0.1 %
0.1 %
Power Rating
62.5 mW
63 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupAT0402BRE072KL
Fixed Resistor, Thin Film, 0.0625W, 2000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402
PanasonicERA-2AEB1871X
Res Thin Film 0402 1.87K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
Yageo GroupRT0402BRD071K87L
Res Thin Film 0402 1.87K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Paper T/R
PanasonicERA2AEB182X
Res Thin Film 0402 1.8K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERA2AEB1781X
Res Thin Film 0402 1.78K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Punched Paper T/R
Yageo GroupRT0402BRD072KL
Res Thin Film 0402 2K Ohm 0.1% 0.063W(1/16W) ±25ppm/C Pad SMD T/R

Descriptions

Descriptions of Yageo Group RT0402BRE071K87L provided by its distributors.

Fixed Resistor, Thin Film, 0.0625W, 1870ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402
RT FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.1% ±50ppm/C 1.87kOhm 0.063W 1/16W
RES SMD 1.87KOHM 0.1% 1/16W 0402
RT0402BRE071K87L, YAGEO / YAGEO AMERICA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.