Yageo Group RT0402BRE071K37L

62.5mW Thin Film Resistor 50V ±50ppm/℃ ±0.1% 1.37kΩ 0402 Chip Resistor - Surface Mount ROHS
$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0402BRE071K37L.

Newark

Datasheet10 pages3 years ago

Upverter

ODG (Origin Data Global)

Inventory History

3 month trend:
-14.37%

CAD Models

Download Yageo Group RT0402BRE071K37L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.054
$ 0.108
Stock
91,408
48,000
Authorized Distributors
4
3
Resistance
1.37 kΩ
1.37 kΩ
Case/Package
0402
0402
Tolerance
0.1 %
0.1 %
Power Rating
62.5 mW
63 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERA2AEB1371X
Fixed Resistor, Thin Film, 0.063W, 1370ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402BRD071K37L
Fixed Resistor, Thin Film, 0.0625W, 1370ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
PanasonicERA-2AEB1271X
Res Thin Film 0402 1.27K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Punched Carrier T/R
PanasonicERA-2AEB1431X
Res Thin Film 0402 1.43K Ohm 0.1% 1/16W ±25ppm/°C Molded SMD Punched Paper T/R
Yageo GroupRT0402BRD071K27L
Fixed Resistor, Thin Film, 0.0625W, 1270ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402BRD071K5L
62.5mW Thin Film Resistor 50V ±25ppm/℃ ±0.1% 1.5kΩ 0402 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Yageo Group RT0402BRE071K37L provided by its distributors.

62.5mW Thin Film Resistor 50V ±50ppm/℃ ±0.1% 1.37kΩ 0402 Chip Resistor - Surface Mount ROHS
RT FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±0.1% ±50ppm/C 1.37kOhm 0.063W 1/16W
SMD Resistor 0402 1.37KΩ ±0.1% 63mW ±50ppm/℃
RES SMD 1.37KOHM 0.1% 1/16W 0402
Res, 1K37, 0.1%, 0.063W, Thin Film, 0402; Resistance:1.37Kohm; Resistance Tolerance:± 0.1%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thin Film; Resistor Type:High Precision, High Stability Rohs Compliant: Yes |Yageo RT0402BRE071K37L

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.