Yageo Group RT0402BRD075K49L

Fixed Resistor, Thin Film, 0.0625W, 5490ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
$ 0.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RT0402BRD075K49L.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages3 years ago
Datasheet9 pages3 years ago
Datasheet9 pages6 years ago

Upverter

Inventory History

3 month trend:
-2.89%

CAD Models

Download Yageo Group RT0402BRD075K49L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.05
$ 0.13
$ 0.13
Stock
172,515
10
10
Authorized Distributors
6
6
6
Resistance
5.49 kΩ
5.49 kΩ
5.49 kΩ
Case/Package
0402
0402
0402
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
62.5 mW
100 mW
100 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2008-06-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERA-2AEB5491X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 5.49kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA2AEB512X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 5.1kΩ 0402 Chip Resistor - Surface Mount ROHS
PanasonicERA-2AEB562X
Res Thin Film 0402 5.6K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0402BRE075K23L
Fixed Resistor, Thin Film, 0.0625W, 5230ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402BRE074K99L
62.5mW Thin Film Resistor 50V ±50ppm/℃ ±0.1% 4.99kΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRT0402BRE075K11L
Fixed Resistor, Thin Film, 0.0625W, 5110ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of Yageo Group RT0402BRD075K49L provided by its distributors.

Fixed Resistor, Thin Film, 0.0625W, 5490ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Res, 5K49, 0.1%, 0.063W, Thin Film, 0402 Rohs Compliant: Yes |Yageo RT0402BRD075K49L
0402 (1005Metric) FIXED RESISTOR RT 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 5.49kOhm ±25ppm/C
RT Series 0402 0.063 W 5.49 kOhm ±0.1% ±25 ppm/°C SMT Thin Film Chip Resistor

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.