Yageo Group RSF200JB-73-150R

Fixed Resistor, Metal Oxide Film, 2W, 150ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group RSF200JB-73-150R.

IHS

Datasheet18 pages2 years ago

Inventory History

3 month trend:
+57.04%

CAD Models

Download Yageo Group RSF200JB-73-150R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2010-12-31
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Stackpole ElectronicsRSF2JT150R
Fixed Resistor, Metal Oxide Film, 2W, 150ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF2JB150R
Fixed Resistor, Metal Oxide Film, 2W, 150ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
Yageo GroupRSF100JB-73-150R
Fixed Resistor, Metal Oxide Film, 1W, 150ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP6-1879352-5
Fixed Resistor, Metal Film, 2W, 150ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF3JT150R
Fixed Resistor, Metal Oxide Film, 3W, 150ohm, 500V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 150ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Yageo Group RSF200JB-73-150R provided by its distributors.

Fixed Resistor, Metal Oxide Film, 2W, 150ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Flame-Proof Type Metal Oxide Film Resistor 150Ohm 2W 5% Axial Bulk
Axial RSF 0.197Diax0.610L 5.00mmx15.50mm 2W 150Ohm ±5%
Res Metal Oxide Film 150 Ohm 5% 2W ±300ppm/C AXL Bulk
Metal Oxide Resistors 2W 150 Ohm 5%
150¦¸ ¡À5% 2W ,D5XL15.5MM 15.5mm
Res, 150R, 5%, 2W, Metal Oxide, Axial; Resistance:150Ohm; Product Range:Rsf Series; Power Rating:2W; Resistance Tolerance:± 5%; Resistor Case/Package:Axial Leaded; Voltage Rating:350V; Resistor Technology:Metal Oxide Rohs Compliant: Yes |Yageo RSF200JB-73-150R

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSF200JB-73150R
  • RSF200JB73150R