
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | A138267CT-ND | 2,014 | 1 | Cut Tape | ||||||||
| Heilind Asia | 6-1879352-5 | 0 | 14h | |||||||||
| Interstate Connecting Components | 6-1879352-5 | 0 | 19h | |||||||||
| Heilind Americas | 6-1879352-5 | 0 | 21h | |||||||||
| TME | RR02J150RTB | 0 | 2K | 22h |
Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1879352-5.
Download TE Connectivity / AMP 6-1879352-5 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download | |
| 3D | Download |
Descriptions of TE Connectivity / AMP 6-1879352-5 provided by its distributors.
TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1879352-5.