| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Onlinecomponents.com | RSF200JB-73-130R | 5,000 | 1719 | Bulk | ||||||||
| TME | RSF200JB73130R-0 | 5,000 | 926 | 14h | ||||||||
| DigiKey | 13-RSF200JB-73-130R-ND | 6,384 | 1 | Bulk | ||||||||
| TTI | RSF200JB-73-130R | 0 | 5K | Bulk | 4h | |||||||
| Avnet | RSF200JB-73-130R | 0 | 5K | 4h |
Download datasheets and manufacturer documentation for Yageo Group RSF200JB-73-130R.
Download Yageo Group RSF200JB-73-130R symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group RSF200JB-73-130R provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RSF200JB-73-130R.