| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 13-RSF200JB-73-0R75-ND | 4,495 | 1 | Bulk | ||||||||
| Avnet | RSF200JB-73-0R75 | 0 | 5K | 1d | ||||||||
| Arrow Electronics | RSF200JB-73-0R75 | 0 | 5K | |||||||||
| UnikeyIC | RSF200JB-73-0R75 | 4,502 | 102 | Cut Tape | 2h | |||||||
| Ansinor | RSF200JB-73-0R75 | 4,799 | 1 | 25m |
Download datasheets and manufacturer documentation for Yageo Group RSF200JB-73-0R75.
Download Yageo Group RSF200JB-73-0R75 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group RSF200JB-73-0R75 provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RSF200JB-73-0R75.