What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 1-1879352-0

Fixed Resistor, Metal Film, 2W, 0.75ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1879352-0.

Newark

Datasheet6 pages12 years ago

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+52.53%

CAD Models

Download TE Connectivity / AMP 1-1879352-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-09-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP1-1879350-4
Fixed Resistor, Metal Film, 1W, 0.75ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivityRR01JR82TB
Fixed Resistor, Metal Film, 1W, 0.82ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879352-9
Fixed Resistor, Metal Film, 2W, 0.68ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF2JTR750
Fixed Resistor, Metal Oxide Film, 2W, 0.75ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF2JTR680
Fixed Resistor, Metal Oxide Film, 2W, 0.68ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF2JTR680
Fixed Resistor, Metal Oxide Film, 2W, 0.68ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP1-1879354-0
Fixed Resistor, Metal Film, 3W, 0.75ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1879350-4
Fixed Resistor, Metal Film, 1W, 0.75ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupKNP100JR-73-0R75
Fixed Resistor, Wire Wound, 1W, 0.75ohm, 0.87V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Metal Film 680MilliOhm 5% 1/3W ±200ppm/K Conformal Axial T/R

Descriptions

Descriptions of TE Connectivity / AMP 1-1879352-0 provided by its distributors.

Fixed Resistor, Metal Film, 2W, 0.75ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Metal Film 0.75 Ohm 5% 2W ±300ppm/C Conformal Coated AXL Ammo
Rr02 5% R75 Ammo |Te Connectivity Neohm RR02JR75TB
Thin Film Resistors - SMD RR02 5% R75 AMMO
750m¦¸ ¡À5% 2W ¡À300ppm/¡æ 9mm
RR02 5% R75 AMMO Resistance Value: .75 Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 2 W 0.75 Ω Metal Film Power Resistor 5 % | Through-Hole Resistor | Part Number: RR02JR75TB | Internal Number: 1-1879352-0 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RR02JR75TB