| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 0.62W-2-ND | 2,697 | 1 | Bulk | ||||||||
| Avnet | RSF200JB-73-0R62 | 0 | 5K | 2d | ||||||||
| UnikeyIC | RSF200JB-73-0R62 | 2,697 | 1K | Cut Tape | 40m | |||||||
| Ansinor | RSF200JB-73-0R62 | 2,917 | 1 | 13h | ||||||||
| Bettlink | RSF200JB-73-0R62 | 2,200 | 16h |
Download datasheets and manufacturer documentation for Yageo Group RSF200JB-73-0R62.
Download Yageo Group RSF200JB-73-0R62 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group RSF200JB-73-0R62 provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RSF200JB-73-0R62.