TE Connectivity / AMP 1-1879350-2

Fixed Resistor, Metal Film, 1W, 0.62ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1879350-2.

Master Electronics

Datasheet4 pages14 years ago
Datasheet4 pages14 years ago

Newark

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
-0.01%

CAD Models

Download TE Connectivity / AMP 1-1879350-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-26
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TE Connectivity / AMP1879352-8
Fixed Resistor, Metal Film, 2W, 0.62ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879354-8
Fixed Resistor, Metal Film, 3W, 0.62ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1879350-1
Fixed Resistor, Metal Film, 1W, 0.56ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF2JTR620
Fixed Resistor, Metal Oxide Film, 2W, 0.62ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF1JTR560
Fixed Resistor, Metal Oxide Film, 1W, 0.56ohm, 350V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSMF2JTR680
Fixed Resistor, Metal Oxide Film, 2W, 0.68ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP1879354-8
Fixed Resistor, Metal Film, 3W, 0.62ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1879352-8
Fixed Resistor, Metal Film, 2W, 0.62ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 0.62ohm, 350V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Yageo GroupRSF100JB-73-0R62
Fixed Resistor, Metal Oxide Film, 1W, 0.62ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 1-1879350-2 provided by its distributors.

Fixed Resistor, Metal Film, 1W, 0.62ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Metal Film 0.62 Ohm 5% 1W ±300ppm/C Conformal Coated AXL Ammo
.62 Ω, Metal Film, Power Resistor Resistor, 5 %, 6.8 x 2.6 mm, 2 Termination, Ammo Packed, Resistance Class Up to 1kΩ, 1 W, ±300 ppm/°C, Neohm RR
RR01 5% R62 AMMO Resistance Value: .62 Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 1 W 0.62 Ω Metal Film Power Resistor 5 % | Through-Hole Resistor | Part Number: RR01JR62TB | Internal Number: 1-1879350-2 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RR01JR62TB